Add To Favorites
Product Overview
Digi-Key Part Number MAX15006CATT+TCT-ND
Quantity Available 3.508
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX15006CATT+T

Description IC REG LDO ADJ 50MA 6TDFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.8 V ~ 10 V 50mA 6-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.8 V ~ 10 V
Current - Output 50mA
Voltage - Dropout (Typical) 0.3V @ 50mA
Number of Regulators 1
Voltage - Input 4 V ~ 40 V
Current - Limit (Min) 80mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MAX15006CATT+TCT

19:40:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57
10 2,41900 24,19
25 1,93880 48,47
50 1,84280 92,14
100 1,69880 169,88
250 1,61248 403,12
500 1,55488 777,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX15006CATT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,16136
  • Digi-Reel® ? : MAX15006CATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.508 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback