Add To Favorites
Product Overview
Digi-Key Part Number MAX14954ETO+-ND
Quantity Available 461
Can ship immediately

Factory Stock ?: 1.830
Manufacturer

Manufacturer Part Number

MAX14954ETO+

Description IC REDRIVER PCIE 4CH 42TQFN
Expanded Description Buffer, ReDriver 4 Channel 42-TQFN-EP (3.5x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX14954
Part Numbering System
Product Training Modules PCIe Redriver Portfolio
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Buffer, ReDriver
Applications PCIe
Input -
Output -
Data Rate (Max) -
Number of Channels 4
Delay Time 160ps
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 205mA
Operating Temperature -40°C ~ 85°C
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-TQFN-EP (3.5x9)
 
Additional Resources
Standard Package ? 30

07:54:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,76000 17,76
10 16,86400 168,64
25 15,72160 393,04
50 15,21280 760,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14954ETO+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,59856
Send Feedback