Add To Favorites
Product Overview
Digi-Key Part Number MAX1491CAI+-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1491CAI+

Description IC ADC 3.5 DGT LCD DVR 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LCD
Configuration 7 Segment + 2 Annunciators
Interface -
Digits or Characters A/D 3.5 Digits
Current - Supply 980µA
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

07:40:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,03000 6,03
10 5,73000 57,30
50 5,69000 284,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1491CAI+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback