Add To Favorites
Product Overview
Digi-Key Part Number MAX1487CSA+CT-ND
Quantity Available 4.350
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1487CSA+T

Description IC TXRX RS485/RS422 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MAX1487CSA+CT

13:01:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,33000 3,33
10 3,14200 31,42
25 2,51400 62,85
50 2,38840 119,42
100 2,19970 219,97
250 2,08664 521,66
500 2,01120 1.005,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1487CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.116 - Immediate
  • Unit Price: 1,83000
  • Tape & Reel (TR) ? : MAX1487CSA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,50840
  • Digi-Reel® ? : MAX1487CSA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback