Add To Favorites
Product Overview
Digi-Key Part Number MAX14789EGSA+-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14789EGSA+

Description IC TXRX RS-485 FULL DUPL 8SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX14784E-89E
Part Numbering System
Reference Design Library MAXREFDES62#: RS-485 for uPLC
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 20mV
Data Rate 25Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 100

13:48:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,63000 5,63
1.000 2,55309 2.553,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14789EGSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 35.000 - Factory Stock ?
  • Unit Price: 2,55309
Send Feedback