Add To Favorites
Product Overview
Digi-Key Part Number MAX1473EUI+TCT-ND
Quantity Available 5.072
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1473EUI+T

Description IC RCV ASK 315MHZ/433MHZ 28TSSOP
Expanded Description - RF Receiver ASK 300MHz ~ 450MHz -114dBm 100kbps PCB, Surface Mount 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 300MHz ~ 450MHz
Sensitivity -114dBm
Data Rate (Max) 100kbps
Modulation or Protocol ASK
Applications RKE, Telemetering, Security Technology
Current - Receiving 5.8mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1473EUI+TCT

05:58:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
10 5,07100 50,71
25 4,05680 101,42
50 3,85400 192,70
100 3,54960 354,96
250 3,36704 841,76
500 3,24534 1.622,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1473EUI+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,43401
  • Digi-Reel® ? : MAX1473EUI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.072 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX1473EUI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.388 - Immediate
  • Unit Price: 4,23000
Send Feedback