Add To Favorites
Product Overview
Digi-Key Part Number MAX14586ETA+T-ND
Quantity Available 3.503
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX14586ETA+T

Description IC ADJ OV/OC PROTECTOR TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX14586,90
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Power (Watts) -
Voltage - Working 36V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX14586ETA+
MAX14586ETA+TTR
MAX14586ETA+TTR-ND

09:56:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56
10 3,36100 33,61
25 2,68880 67,22
50 2,54880 127,44
100 2,35270 235,27
250 2,23132 557,83
500 1,68048 840,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback