Add To Favorites
Product Overview
Digi-Key Part Number MAX1452CAE+-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1452CAE+

Description IC SENSOR SIGNAL COND 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1452 Datasheet
Part Numbering System
Mfg Application Notes Tech Tips: Getting the Most from Your Sensor and Conditioning Electronics
New ICs Revolutionize The Sensor Interface
MAX1452 Serial Communications
Adding Diagnostic Capability to MAX14XX Low Cost High Performance Signal-Conditioning Devices
Overvoltage Protection in Automotive Systems
Design and Manufacture of Automotive Pressure Sensors
MAX1452 Diagnostic Clip Circuit
Demystifying Piezoresistive Pressure Sensors
Miniature Flow Sensor Has Electronic Temperature Compensation
High-Gain Signal Conditioning Circuit for Thin and Thick Film Sensors
Direct Interface of the MAX1452/MAX1455 with the MAX1452/MAX1455 Communication Board
Step-by-Step Procedure for Performing Temperature Compensation Using MAX1452 and MAX1455 Evaluation Kit Software
Sensor Temperature Compensation Using the Four DAC Signal Conditioning Architecture
PWM Outputs Enhance Sensor Signal Conditioners
Calibration of Weight Sensors Using Dead Weights
Driving Strain-Gauge Bridge Sensors with Signal-Conditioning ICs
Startup Requirements for the MAX1452/MAX1455 Sensor Signal Conditioners
MAX1452/MAX1455 FAQs
MAX1452 Nonlinearity-Correction Application Circuit
Using the MAX1452 for Remote-Sensor Compensation
Making the MAX1452/MAX1455 Signal Conditioners Tolerant of Supply Limitations
Introduction to Spirometers and Important Design Considerations for Selecting Electrical Components
Overview of Sensor Signal Paths
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Featured Product MAX1452 Sensor Signal Conditioner
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Signal Conditioner
Input Type Analog
Output Type Analog
Interface Serial
Current - Supply 2.5mA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
For Use With
Additional Resources
Standard Package ? 76

13:12:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,76000 14,76
10 14,02800 140,28
25 11,56400 289,10
50 10,98820 549,41
250 10,64836 2.662,09
500 9,44948 4.724,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1452CAE+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,07184
Send Feedback