Add To Favorites
Product Overview
Digi-Key Part Number MAX1416EPE+-ND
Quantity Available 62
Can ship immediately

Factory Stock ?: 1.825
Manufacturer

Manufacturer Part Number

MAX1416EPE+

Description IC ADC 16BIT DELTA SIGMA 16-DIP
Expanded Description 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 500
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25

11:32:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,38000 8,38
10 7,95700 79,57
50 7,90880 395,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback