Add To Favorites
Product Overview
Digi-Key Part Number MAX1415EUE+-ND
Quantity Available 153
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1415EUE+

Description IC ADC 16BIT DELTA SIGMA 16TSSOP
Expanded Description 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 500
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

02:09:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,27000 6,27
10 5,96000 59,60
50 5,91600 295,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1415EUE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,54809
Send Feedback