Add To Favorites
Product Overview
Digi-Key Part Number MAX1414CAI+-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1414CAI+

Description IC DAS 16BIT LP 28-SSOP
Expanded Description Data Acquisition System (DAS) 16 bit 60 Serial 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS)
Resolution (Bits) 16 b
Sampling Rate (Per Second) 60
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

15:59:44 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,40000 10,40
10 9,88400 98,84
50 9,81760 490,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1414CAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,75311
Send Feedback