Add To Favorites
Product Overview
Digi-Key Part Number MAX1406EAE+-ND
Quantity Available 187
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1406EAE+

Description IC TXRX RS232 ESD PROT 16-SSOP
Expanded Description 3/3 Transceiver Full RS232 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/3
Duplex Full
Receiver Hysteresis 650mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 76

04:30:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,55300 25,53
25 2,38040 59,51
50 2,30360 115,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback