Add To Favorites
Product Overview
Digi-Key Part Number MAX1406CPE+-ND
Quantity Available 132
Can ship immediately

Factory Stock ?: 4.600
Manufacturer

Manufacturer Part Number

MAX1406CPE+

Description IC TXRX RS232 230KBPS 16-DIP
Expanded Description 3/3 Transceiver Full RS232 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/3
Duplex Full
Receiver Hysteresis 650mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

21:20:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,79000 2,79
10 2,64900 26,49
25 2,47640 61,91
50 2,43780 121,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback