Add To Favorites
Product Overview
Digi-Key Part Number MAX1401CAI+-ND
Quantity Available 171
Can ship immediately

Factory Stock ?: 1.012
Manufacturer

Manufacturer Part Number

MAX1401CAI+

Description IC ADC 18BIT LP 28-SSOP
Expanded Description 18 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 480
Number of Inputs 3, 5
Input Type Differential, Pseudo-Differential
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features PGA
Operating Temperature 0°C ~ 70°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

00:17:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,53000 19,53
10 18,55300 185,53
50 18,42840 921,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback