Add To Favorites
Product Overview
Digi-Key Part Number MAX138CQH+D-ND
Quantity Available 107
Can ship immediately

Factory Stock ?: 84
Manufacturer

Manufacturer Part Number

MAX138CQH+D

Description IC ADC 3 1/2DIG W/LCD DVR 44PLCC
Expanded Description ADC 3.5 Digit 44-PLCC (16.58x16.58)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type ADC
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 2.5 V ~ 7 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
Additional Resources
Standard Package ? 28
Other Names MAX138CQHD

11:25:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,04000 11,04
10 10,48100 104,81
50 10,41380 520,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX138CQH+TD-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: 10,41390
Send Feedback