Add To Favorites
Product Overview
Digi-Key Part Number MAX1362EUB+-ND
Quantity Available 586
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1362EUB+

Description IC SYSTEM MON 10BIT 4CH 10-UMAX
Expanded Description 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Selectable Address
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

08:13:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,52100 45,21
50 4,49180 224,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1362EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,44569
Send Feedback