Add To Favorites
Product Overview
Digi-Key Part Number MAX135CPI+-ND
Quantity Available 142
Can ship immediately

Factory Stock ?: 378
Manufacturer

Manufacturer Part Number

MAX135CPI+

Description IC ADC 15BIT W/PRL INTRFC 28-DIP
Expanded Description 15 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX135
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 15
Sampling Rate (Per Second) 16
Number of Inputs 1
Input Type Differential
Data Interface Parallel
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Multi-Slope
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 14

14:26:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,74000 17,74
10 17,07500 170,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback