Add To Favorites
Product Overview
Digi-Key Part Number MAX134CQH+D-ND
Quantity Available 70
Can ship immediately

Factory Stock ?: 392
Manufacturer

Manufacturer Part Number

MAX134CQH+D

Description IC DMM CIRC 3 3/4 DIG 44-PLCC
Expanded Description ADC 3.75 Digit 20 44-PLCC (16.58x16.58)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type ADC
Resolution (Bits) 3.75 Digit
Sampling Rate (Per Second) 20
Data Interface -
Voltage Supply Source Dual ±
Voltage - Supply ±5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
For Use With
Related Products
Additional Resources
Standard Package ? 28
Other Names MAX134CQHD

12:15:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,37000 17,37
10 16,50600 165,06
50 16,39100 819,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX134CQH+TD-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 15,18874
Send Feedback