MAX13448EESD+T | ||
---|---|---|
DigiKey Part Number | MAX13448EESD+TR-ND - Tape & Reel (TR) MAX13448EESD+CT-ND - Cut Tape (CT) MAX13448EESD+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX13448EESD+T | |
Description | IC TRANSCEIVER FULL 1/1 14SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX13448EESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,93000 € | 5,93 € |
10 | 5,32700 € | 53,27 € |
25 | 5,03640 € | 125,91 € |
100 | 4,36470 € | 436,47 € |
250 | 4,14088 € | 1.035,22 € |
500 | 3,71562 € | 1.857,81 € |
1.000 | 3,13365 € | 3.133,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,97697 € | 7.442,43 € |