Add To Favorites
Product Overview
Digi-Key Part Number MAX13335EGEE/V+-ND
Quantity Available 349
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13335EGEE/V+

Description IC AMP AUDIO STEREO DIFF 16QSOP
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX13335E/6E
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 3.3 V ~ 5 V
Features Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 16-QSOP
Package / Case 16-SSOP (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 100

00:59:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,43000 4,43
10 4,21400 42,14
25 3,07120 76,78
50 2,91780 145,89
100 2,04440 204,44
250 2,03476 508,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13335EGEE/V+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 60.000 - Factory Stock ?
  • Unit Price: 2,03478
Send Feedback