Add To Favorites
Product Overview
Digi-Key Part Number MAX1310ECM+-ND
Quantity Available 650
Can ship immediately

Factory Stock ?: 80
Manufacturer

Manufacturer Part Number

MAX1310ECM+

Description IC ADC 12BIT 2CH 901KSPS 48LQFP
Expanded Description 12 Bit Analog to Digital Converter 2 Input 1 SAR 48-LQFP/48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 901k
Number of Inputs 2
Input Type Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 2:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
 
Additional Resources
Standard Package ? 40

00:59:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,90000 9,90
10 9,39600 93,96
50 9,33880 466,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1310ECM+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,33110
Send Feedback