Add To Favorites
Product Overview
Digi-Key Part Number MAX13088EASA+-ND
Quantity Available 405
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13088EASA+

Description IC TXRX RS485/RS422 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 16Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

02:17:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,64300 26,43
25 2,46480 61,62
50 2,38060 119,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13088EASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,28545
Send Feedback