Add To Favorites
Product Overview
Digi-Key Part Number MAX13054ESA+CT-ND
Quantity Available 13.140
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13054ESA+T

Description IC TXRX CAN 1MBPS 8SO
Expanded Description 1/1 Transceiver Full CAN 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX13050-54
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 1Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX13054ESA+CT

11:14:01 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 4,11900 41,19
25 3,29480 82,37
50 3,13020 156,51
100 2,88310 288,31
250 2,73472 683,68
500 2,63588 1.317,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX13054ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.672 - Immediate
  • Unit Price: 2,40000
  • Tape & Reel (TR) ? : MAX13054ESA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 1,97692
  • Digi-Reel® ? : MAX13054ESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback