Add To Favorites
Product Overview
Digi-Key Part Number MAX13032EETE+-ND
Quantity Available 236
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

MAX13032EETE+

Description IC LEVEL TRANS 6CH 16TQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 6
Voltage - VCCA 1.62 V ~ 3.2 V
Voltage - VCCB 2.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

05:47:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,54000 4,54
10 4,31000 43,10
25 4,01440 100,36
50 3,96380 198,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13032EETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 3,72532
Send Feedback