Add To Favorites
Product Overview
Digi-Key Part Number MAX13021ASA+-ND
Quantity Available 141
Can ship immediately

Factory Stock ?: 1.900
Manufacturer

Manufacturer Part Number

MAX13021ASA+

Description IC TRANSCEIVER LIN 8-SOIC
Expanded Description 1/1 Transceiver Full LIN 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol LIN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 5 V ~ 38 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

05:08:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 3,61800 36,18
25 2,63960 65,99
50 2,50500 125,25
100 1,75640 175,64
250 1,73724 434,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13021ASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,54528
Send Feedback