Add To Favorites
Product Overview
Digi-Key Part Number MAX1290BCEI+-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1290BCEI+

Description IC ADC 12BIT 400KSPS 28-QSOP
Expanded Description 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 400k
Number of Inputs 4, 8
Input Type Pseudo-Differential, Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
Additional Resources
Standard Package ? 50

23:04:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,76000 11,76
10 11,31600 113,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1290BCEI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,66525
Send Feedback