Add To Favorites
Product Overview
Digi-Key Part Number MAX1283BEUE+-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 7.380
Manufacturer

Manufacturer Part Number

MAX1283BEUE+

Description IC ADC 12BIT 300KSPS 16-TSSOP
Expanded Description 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1282/83
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1166 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 300k
Number of Inputs 2, 4
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 30

07:26:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,63000 13,63
10 12,95200 129,52
50 12,86680 643,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback