Add To Favorites
Product Overview
Digi-Key Part Number MAX1274AETC+-ND
Quantity Available 225
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

MAX1274AETC+

Description IC ADC 12BIT 1.8MSPS 12-TQFN
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1.8M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.8 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

06:19:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 5,31500 53,15
50 5,28640 264,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1274AETC+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback