Add To Favorites
Product Overview
Digi-Key Part Number MAX1241ACPA+-ND
Quantity Available 102
Can ship immediately

Factory Stock ?: 3.450
Manufacturer

Manufacturer Part Number

MAX1241ACPA+

Description IC ADC 12BIT SERIAL 8-DIP
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 73k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

07:08:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,52000 11,52
10 10,94200 109,42
50 10,86500 543,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback