Add To Favorites
Product Overview
Digi-Key Part Number MAX1230BCEG+-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1230BCEG+

Description IC ADC 12BIT 300KSPS 24-QSOP
Expanded Description 12 Bit Analog to Digital Converter 8, 16 Input 1 SAR 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 300k
Number of Inputs 8, 16
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Temperature Sensor
Operating Temperature 0°C ~ 70°C
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 50

19:59:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,38000 9,38
10 8,90700 89,07
50 8,84940 442,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1230BCEG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,48466
Send Feedback