Add To Favorites
Product Overview
Digi-Key Part Number MAX1229BEEP+-ND
Quantity Available 199
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MAX1229BEEP+

Description IC ADC 12BIT 300KSPS 20-QSOP
Expanded Description 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 300k
Number of Inputs 6, 12
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features Temperature Sensor
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 50

14:05:04 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 10,90500 109,05
50 10,83240 541,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1229BEEP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,50756
Send Feedback