Add To Favorites
Product Overview
Digi-Key Part Number MAX1191ETI+-ND
Quantity Available 146
Can ship immediately

Factory Stock ?: 6.120
Manufacturer

Manufacturer Part Number

MAX1191ETI+

Description IC ADC 8BIT 7.5MSPS DUAL 28-TQFN
Expanded Description 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 7.5M
Number of Inputs 2
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

20:32:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,61200 46,12
25 3,79960 94,99
50 3,60980 180,49
250 3,49452 873,63
500 3,10680 1.553,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1191ETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 3,06251
Send Feedback