Add To Favorites
Product Overview
Digi-Key Part Number MAX11905ETP+-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX11905ETP+

Description IC ADC 20BIT 1.6MSPS 20TQFN
Expanded Description 20 Bit Analog to Digital Converter 1 Input 1 SAR 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 20
Sampling Rate (Per Second) 1.6M
Number of Inputs 1
Input Type Differential
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 75

13:39:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 73,69000 73,69
10 70,00500 700,05
25 49,12600 1.228,15
50 46,67000 2.333,50
100 35,61690 3.561,69
250 33,83632 8.459,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11905ETP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 30,13370
Send Feedback