Add To Favorites
Product Overview
Digi-Key Part Number MAX117EAI+-ND
Quantity Available 427
Can ship immediately

Factory Stock ?: 2.024
Manufacturer

Manufacturer Part Number

MAX117EAI+

Description IC ADC 8BIT 400KSPS 28-SSOP
Expanded Description 8 Bit Analog to Digital Converter 8 Input 1 Flash 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 400k
Number of Inputs 8
Input Type Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Flash
Reference Type External
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 3 V ~ 3.6 V
Features Selectable Address
Operating Temperature -40°C ~ 85°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

10:06:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,76000 8,76
10 8,31900 83,19
50 8,26100 413,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX117EAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,71923
Send Feedback