MAX11625EEG+ | ||
---|---|---|
DigiKey Part Number | MAX11625EEG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX11625EEG+ | |
Description | IC ADC 10BIT SAR 24QSOP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 16 Input 1 SAR 24-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX11625EEG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,13000 € | 8,13 € |
10 | 7,33900 € | 73,39 € |
50 | 6,99760 € | 349,88 € |
100 | 6,07590 € | 607,59 € |
250 | 5,80288 € | 1.450,72 € |
500 | 5,29082 € | 2.645,41 € |
1.000 | 4,60814 € | 4.608,14 € |