Add To Favorites
Product Overview
Digi-Key Part Number MAX11613EUA+CT-ND
Quantity Available 2.171
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX11613EUA+T

Description IC ADC I2C/SRL 12BIT 4CH 8UMAX
Expanded Description 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX11613EUA+CT

04:47:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 3,13400 31,34
25 2,50160 62,54
50 2,37880 118,94
100 2,19010 219,01
250 2,07680 519,20
500 2,00128 1.000,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX11613EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 717 - Immediate
  • Unit Price: 1,66000
  • Tape & Reel (TR) ? : MAX11613EUA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,50209
  • Digi-Reel® ? : MAX11613EUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback