Add To Favorites
Product Overview
Digi-Key Part Number MAX113CAG+-ND
Quantity Available 74
Can ship immediately

Factory Stock ?: 6.438
Manufacturer

Manufacturer Part Number

MAX113CAG+

Description IC ADC 8BIT 400KSPS 24-SSOP
Expanded Description 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 400k
Number of Inputs 4
Input Type Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Flash
Reference Type External
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 3 V ~ 3.6 V
Features Selectable Address
Operating Temperature 0°C ~ 70°C
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 58

14:06:58 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98
10 5,68600 56,86
50 5,64500 282,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX113CAG+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,54809
Send Feedback