Add To Favorites
Product Overview
Digi-Key Part Number MAX111BEWE+-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 1.564
Manufacturer

Manufacturer Part Number

MAX111BEWE+

Description IC ADC 14BIT 2CH 16-SOIC
Expanded Description 14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX110/111
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 50
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

17:48:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,72000 9,72
10 9,23200 92,32
50 9,17560 458,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX111BEWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 8,80759
Send Feedback