Add To Favorites
Product Overview
Digi-Key Part Number MAX111BCWE+-ND
Quantity Available 1.976
Can ship immediately

Factory Stock ?: 4.784
Manufacturer

Manufacturer Part Number

MAX111BCWE+

Description IC ADC 14BIT 2CH 16-SOIC
Expanded Description 14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 50
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

05:56:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,67000 8,67
10 8,34500 83,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX111BCWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,85053
Send Feedback