Add To Favorites
Product Overview
Digi-Key Part Number MAX11116AUT+TCT-ND
Quantity Available 2.607
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

MAX11116AUT+T

Description IC ADC 8BIT SPI/SRL 3MSPS 6SOT23
Expanded Description 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX11102-17
Part Numbering System
Other Related Documents Automotive Product Guide
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 3M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 2.2 V ~ 3.6 V
Voltage - Supply, Digital 2.2 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX11116AUT+TCT

09:46:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 2,00000 20,00
25 1,60000 40,00
50 1,52000 76,00
100 1,39980 139,98
250 1,32784 331,96
500 1,27986 639,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11116AUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 0,95989
  • Digi-Reel® ? : MAX11116AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.607 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback