Add To Favorites
Product Overview
Digi-Key Part Number MAX11102AUB+-ND
Quantity Available 140
Can ship immediately

Factory Stock ?: 9.350
Manufacturer

Manufacturer Part Number

MAX11102AUB+

Description IC ADC 12BIT SPI/SRL 10UMAX
Expanded Description 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 2M
Number of Inputs 2
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.2 V ~ 3.6 V
Voltage - Supply, Digital 2.2 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

15:42:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,59100 25,91
50 2,57220 128,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11102AUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: Call
Send Feedback