Add To Favorites
Product Overview
Digi-Key Part Number MAX11047ECB+-ND
Quantity Available 101
Can ship immediately

Factory Stock ?: 550
Manufacturer

Manufacturer Part Number

MAX11047ECB+

Description IC ADC 16BIT PAR 250KSPS 64TQFP
Expanded Description 16 Bit Analog to Digital Converter 4 Input 4 SAR 64-TQFP-EP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX11047-59
Part Numbering System
Mfg Application Notes Overview of Industrial Motor Control Systems
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250k
Number of Inputs 4
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 4
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP-EP (10x10)
 
Additional Resources
Standard Package ? 10

03:20:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,89000 10,89
10 10,34100 103,41
50 10,27260 513,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback