Add To Favorites
Product Overview
Digi-Key Part Number MAX11008BETM+-ND
Quantity Available 688
Can ship immediately

Factory Stock ?: 1.677
Manufacturer

Manufacturer Part Number

MAX11008BETM+

Description IC CTLR LDMOS BIAS DUAL 48TQFN
Expanded Description Bias Controller PMIC 48-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Applications Bias Controller
Current - Supply 3mA
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 43

02:36:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,22000 9,22
10 8,76300 87,63
50 8,70540 435,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11008BETM+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 8,35029
Send Feedback