Add To Favorites
Product Overview
Digi-Key Part Number MAX1044EPA+-ND
Quantity Available 111
Can ship immediately

Factory Stock ?: 3.700
Manufacturer

Manufacturer Part Number

MAX1044EPA+

Description IC REG SWTCHD CAP INV RATIO 8DIP
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) -Vin, nVin, Vin/2
Voltage - Output (Max) -
Current - Output 20mA
Frequency - Switching 10kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:49:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56
10 3,38000 33,80
25 2,37120 59,28
50 2,25280 112,64
100 1,71780 171,78
250 1,63192 407,98
500 1,51174 755,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback