Add To Favorites
Product Overview
Digi-Key Part Number MAX1038AEEE+-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1038AEEE+

Description IC ADC 8-BIT 188KSPS 16-QSOP
Expanded Description 8 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 188k
Number of Inputs 6, 12
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

06:30:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,73000 3,73
10 3,59900 35,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1038AEEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 3,16736
Send Feedback