Add To Favorites
Product Overview
Digi-Key Part Number IH5142CPE+-ND
Quantity Available 163
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

IH5142CPE+

Description IC SWITCH SPDT 16DIP
Expanded Description 1 Circuit IC Switch 2:1 100 Ohm 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IH5140-45
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 300ns, 150ns
-3db Bandwidth -
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

13:44:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,09000 14,09
10 13,38900 133,89
25 12,47760 311,94
50 12,06460 603,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback