Add To Favorites
Product Overview
Digi-Key Part Number ICM7555ESA+CT-ND
Quantity Available 1.131
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

ICM7555ESA+T

Description IC OSC SGL TIMER 500KHZ 8-SOIC
Expanded Description 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 500kHz
Voltage - Supply 2 V ~ 16.5 V
Current - Supply 30µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICM7555ESA+CT

11:54:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,47600 24,76
25 1,98080 49,52
50 1,88180 94,09
100 1,73310 173,31
250 1,64400 411,00
500 1,58460 792,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ICM7555ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.609 - Immediate
  • Unit Price: 1,31000
  • Tape & Reel (TR) ? : ICM7555ESA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 30.000 - Factory Stock ?
  • Unit Price: 1,18845
  • Digi-Reel® ? : ICM7555ESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.131 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback