Add To Favorites
Product Overview
Digi-Key Part Number ICM7242IPA+-ND
Quantity Available 509
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

ICM7242IPA+

Description IC OSC BINARY CTC 15MHZ 8-DIP
Expanded Description Counter/Timer Circuit (CTC), Binary IC 15MHz 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ICM7240-60
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1180 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Counter/Timer Circuit (CTC), Binary
Count 1, 128
Frequency 15MHz
Voltage - Supply 2 V ~ 16 V
Current - Supply 800µA
Operating Temperature 0°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

16:22:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,42600 24,26
50 2,40720 120,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback