Add To Favorites
Product Overview
Digi-Key Part Number ICM7218DIQI+-ND
Quantity Available 743
Can ship immediately

Factory Stock ?: 1.365
Manufacturer

Manufacturer Part Number

ICM7218DIQI+

Description IC 8DGT LED DISPLAY DVR 28-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface Parallel
Digits or Characters 8 Digits
Current - Supply 250µA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
 
Additional Resources
Standard Package ? 39

10:13:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,16000 10,16
10 9,65600 96,56
25 7,95680 198,92
50 7,56320 378,16
250 7,33292 1.833,23
500 6,50746 3.253,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback