Add To Favorites
Product Overview
Digi-Key Part Number ICM7211AIPL+-ND
Quantity Available 503
Can ship immediately

Factory Stock ?: 7.080
Manufacturer

Manufacturer Part Number

ICM7211AIPL+

Description IC DECODR/DVR LCD 4DIGIT 40-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LCD
Configuration 7 Segment
Interface BCD
Digits or Characters 4 Digits
Current - Supply 10µA
Voltage - Supply 3 V ~ 6 V
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
 
Additional Resources
Standard Package ? 10

23:04:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 5,69
10 5,40200 54,02
25 4,45320 111,33
50 4,23080 211,54
250 4,09756 1.024,39
500 3,64244 1.821,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback